
PRN.000.025-0002 | |
|---|---|
DigiKey Part Number | 4512-PRN.000.025-0002-ND |
Manufacturer | |
Manufacturer Product Number | PRN.000.025-0002 |
Description | SBC 1.0GHZ 1 CORE 1GB RAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 1GB RAM TI AM3352 ARM Cortex-A8, ARMv7 |
Datasheet | Datasheet |
Category | Size / Dimension 5.200" x 3.400" (132.08mm x 86.36mm) |
Manufacturer Perinet | RAM Capacity/Installed 1GB |
Series | Storage Interface eMMC, SD |
Packaging Box | Ethernet 100 Mbps |
Part Status Active | USB USB 2.0 (1) |
Core Processor TI AM3352 ARM Cortex-A8, ARMv7 | Digital I/O Lines 10 |
Speed 1GHz | Watchdog Timer No |
Number of Cores 1 | Operating Temperature -25°C ~ 75°C (TA) |
Power (Watts) 15W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,490.62000 | ¥6,490.62 |
| 10 | ¥5,836.82300 | ¥58,368.23 |












