Parametric Equivalent

PE91672 | |
|---|---|
DigiKey Part Number | 6099-PE91672-ND |
Manufacturer | |
Manufacturer Product Number | PE91672 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 67 GHz |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 1.85mm Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.41dB |
Style Straight | Operating Temperature -50°C ~ 170°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185B-185B+ | Mini-Circuits | 0 | 3157-185B-185B+-ND | ¥3,333.59400 | Parametric Equivalent |
| PE91671 | Pasternack | 0 | 6099-PE91671-ND | ¥4,005.74000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,005.74000 | ¥4,005.74 |



