Adapter Coaxial Connector 1.85mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185B-185B+

DigiKey Part Number
3157-185B-185B+-ND
Manufacturer
Manufacturer Product Number
185B-185B+
Description
ADPTR 1.85MM-F/1.85MM-F BKHD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Bulkhead
Adapter Type
Jack to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
67 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Insertion Loss
0.60dB
Convert From (Adapter End)
1.85mm Jack, Female Socket
Operating Temperature
-55°C ~ 100°C
Convert To (Adapter End)
1.85mm Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥3,333.59400¥33,335.94
Manufacturers Standard Package