RF Switch IC General Purpose SP4T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7140

DigiKey Part Number
6099-PE7140-ND
Manufacturer
Manufacturer Product Number
PE7140
Description
SP4T N Manual Knob Switch Surge
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0Hz ~ 1.3GHz
Manufacturer
Pasternack
Isolation
50dB (min)
Packaging
Retail Package
Insertion Loss
0.5dB (Max)
Part Status
Active
Test Frequency
450MHz
RF Type
General Purpose
Impedance
50Ohm
Circuit
SP4T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,105.61000¥7,105.61
10¥6,258.10200¥62,581.02
Manufacturers Standard Package