RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7139

DigiKey Part Number
6099-PE7139-ND
Manufacturer
Manufacturer Product Number
PE7139
Description
SPDT N Manual Knob Switch Surge
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0Hz ~ 1.3GHz
Manufacturer
Pasternack
Isolation
50dB (min)
Packaging
Retail Package
Insertion Loss
0.5dB (Max)
Part Status
Active
Test Frequency
450MHz
RF Type
General Purpose
Impedance
50Ohm
Circuit
SPDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,072.00000¥6,072.00
10¥5,329.51300¥53,295.13
Manufacturers Standard Package