Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6TR1136

DigiKey Part Number
6099-PE6TR1136-ND
Manufacturer
Manufacturer Product Number
PE6TR1136
Description
10 Watt RF Load Up to 12.4 GHz W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Manufacturer
Pasternack
Impedance
50 Ohms
Packaging
Retail Package
Mounting Type
Free Hanging, Cap
Part Status
Active
Contact Material
Brass
Connector Style
SMA
Contact Finish
Gold
Connector Type
Plug, Male Pin
Body Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,554.02000¥1,554.02
10¥1,321.09900¥13,210.99
25¥1,238.49160¥30,962.29
50¥1,179.46860¥58,973.43
Manufacturers Standard Package