Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6036

DigiKey Part Number
6099-PE6036-ND
Manufacturer
Manufacturer Product Number
PE6036
Description
10 Watt RF Load Up to 18 GHz Wit
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Pasternack
Mounting Type
Free Hanging, Cap
Packaging
Retail Package
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Style
SMA
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,582.66000¥3,582.66
10¥3,045.86600¥30,458.66
25¥2,875.54320¥71,888.58
Manufacturers Standard Package