Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44457 | |
|---|---|
DigiKey Part Number | 6099-PE44457-ND |
Manufacturer | |
Manufacturer Product Number | PE44457 |
Description | MMCX Plug Right Angle Connector |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group 0.047" Semi Rigid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152151 | Molex | 1,002 | WM25459-ND | ¥51.52000 | Parametric Equivalent |
| 0734152152 | Molex | 0 | 900-0734152152-ND | ¥43.03558 | Parametric Equivalent |
| 16_MMCX-50-1-12/111_OE | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-12/111_OE-ND | ¥100.48000 | Parametric Equivalent |
| 16_MMCX-50-1-12/111_OH | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-12/111_OH-ND | ¥54.33640 | Parametric Equivalent |
| 16_MMCX-50-1-4/111_OH | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-4/111_OH-ND | ¥70.68370 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥511.58000 | ¥511.58 |








