
0734152151 | |
|---|---|
DigiKey Part Number | WM25459-ND |
Manufacturer | |
Manufacturer Product Number | 0734152151 |
Description | MMCX PLUG, RA, SOLDER, .047 SR C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
EDA/CAD Models | 0734152151 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group 0.047" Semi Rigid | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.52000 | ¥51.52 |
| 10 | ¥43.78100 | ¥437.81 |
| 25 | ¥41.03560 | ¥1,025.89 |
| 50 | ¥39.07740 | ¥1,953.87 |
| 100 | ¥37.21080 | ¥3,721.08 |
| 300 | ¥34.43543 | ¥10,330.63 |
| 500 | ¥33.21710 | ¥16,608.55 |
| 1,000 | ¥31.63307 | ¥31,633.07 |
| 2,500 | ¥29.65505 | ¥74,137.62 |

