
PE1003-2 | |
|---|---|
DigiKey Part Number | 6099-PE1003-2-ND |
Manufacturer | |
Manufacturer Product Number | PE1003-2 |
Description | EMI RFI FLAT GASKET FOR SMA 4 HO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer Pasternack | Width 0.500" (12.70mm) |
Packaging Bag | Length 0.500" (12.70mm) |
Part Status Active | Height 0.020" (0.51mm) |
Type Gasket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥403.83000 | ¥403.83 |
| 10 | ¥329.58900 | ¥3,295.89 |
| 25 | ¥311.04800 | ¥7,776.20 |
| 100 | ¥290.67740 | ¥29,067.74 |
| 250 | ¥280.96776 | ¥70,241.94 |



