
US1G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1G_R1_00001TR-ND - Tape & Reel (TR) 3757-US1G_R1_00001CT-ND - Cut Tape (CT) 3757-US1G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G_R1_00001 |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS1G | Good-Ark Semiconductor | 11,620 | 4786-HS1GCT-ND | ¥1.90000 | Parametric Equivalent |
| HS1G | Taiwan Semiconductor Corporation | 8,834 | 1801-HS1GCT-ND | ¥3.56000 | Parametric Equivalent |
| HS1GH | Taiwan Semiconductor Corporation | 15,000 | 1801-HS1GHCT-ND | ¥3.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,400 | ¥0.29247 | ¥1,579.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.06700 | ¥10.67 |
| 100 | ¥0.65830 | ¥65.83 |
| 500 | ¥0.47982 | ¥239.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.55500 | ¥15.55 |
| 100 | ¥0.97010 | ¥97.01 |
| 500 | ¥0.71652 | ¥358.26 |

