
HS1G | |
|---|---|
DigiKey Part Number | 4786-HS1GTR-ND - Tape & Reel (TR) 4786-HS1GCT-ND - Cut Tape (CT) 4786-HS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.15000 | ¥11.50 |
| 100 | ¥0.71040 | ¥71.04 |
| 500 | ¥0.51902 | ¥259.51 |
| 1,000 | ¥0.45692 | ¥456.92 |
| 2,000 | ¥0.40436 | ¥808.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.32594 | ¥2,444.55 |
| 15,000 | ¥0.29398 | ¥4,409.70 |
| 22,500 | ¥0.27767 | ¥6,247.57 |
| 37,500 | ¥0.25934 | ¥9,725.25 |
| 52,500 | ¥0.24849 | ¥13,045.72 |
| 75,000 | ¥0.23793 | ¥17,844.75 |

