Diode 60 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SOD-323HE
SOD-323HE

SS1060VHEWS_R1_00001

DigiKey Part Number
3757-SS1060VHEWS_R1_00001TR-ND - Tape & Reel (TR)
3757-SS1060VHEWS_R1_00001CT-ND - Cut Tape (CT)
3757-SS1060VHEWS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1060VHEWS_R1_00001
Description
DIODE SCHOTTKY 60V 1A SOD323HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
136pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-323HE
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.34800¥13.48
100¥0.83940¥83.94
500¥0.61562¥307.81
1,000¥0.54317¥543.17
2,000¥0.48198¥963.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.41557¥2,077.85
10,000¥0.37443¥3,744.30
15,000¥0.35345¥5,301.75
25,000¥0.32986¥8,246.50
35,000¥0.31589¥11,056.15
50,000¥0.30230¥15,115.00
Manufacturers Standard Package