Diode 40 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AWS-AU_R1_000A1

DigiKey Part Number
3757-SD103AWS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SD103AWS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SD103AWS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AWS-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 350MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.66200¥6.62
100¥0.40610¥40.61
500¥0.29260¥146.30
1,000¥0.25571¥255.71
2,000¥0.22449¥448.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.19054¥952.70
10,000¥0.16948¥1,694.80
15,000¥0.15872¥2,380.80
25,000¥0.14661¥3,665.25
35,000¥0.13944¥4,880.40
50,000¥0.13246¥6,623.00
Manufacturers Standard Package