SD103AWS-AU_R1_000A1 | ||
---|---|---|
DigiKey Part Number | 3757-SD103AWS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SD103AWS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SD103AWS-AU_R1_000A1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD103AWS-AU_R1_000A1 | |
Description | DIODE SCHOTTKY 40V 350MA SOD323 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.51588 | ¥257.94 |
1,000 | ¥0.35817 | ¥358.17 |
2,000 | ¥0.29669 | ¥593.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19724 | ¥986.20 |
10,000 | ¥0.16787 | ¥1,678.70 |
25,000 | ¥0.15527 | ¥3,881.75 |
50,000 | ¥0.14777 | ¥7,388.50 |