Mosfet Array 20V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX8601_R1_00001

DigiKey Part Number
3757-PJX8601_R1_00001TR-ND - Tape & Reel (TR)
3757-PJX8601_R1_00001CT-ND - Cut Tape (CT)
3757-PJX8601_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX8601_R1_00001
Description
MOSFET N/P-CH 20V 0.5A SOT563
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA, 1V @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
67pF @ 10V, 38pF @ 10V
Part Status
Active
Power - Max
300mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel Complementary
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)
Supplier Device Package
SOT-563
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V, 1.2Ohm @ 500mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,770
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.40600¥14.06
100¥0.87410¥87.41
500¥0.64208¥321.04
1,000¥0.56691¥566.91
2,000¥0.50348¥1,006.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.44999¥1,799.96
8,000¥0.40492¥3,239.36
12,000¥0.38192¥4,583.04
20,000¥0.35607¥7,121.40
28,000¥0.34075¥9,541.00
40,000¥0.32586¥13,034.40
Manufacturers Standard Package