N-Channel 30 V 13.5A (Ta), 100A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13.5A (Ta), 100A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5424_R2_00001

DigiKey Part Number
3757-PJQ5424_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ5424_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ5424_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5424_R2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 13.5A (Ta), 100A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2238 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.8mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI045N03PTDiotec Semiconductor4,8974878-DI045N03PTCT-ND¥8.60000Similar
In-Stock: 2,165
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥6.01200¥60.12
100¥3.93650¥393.65
500¥3.04418¥1,522.09
1,000¥2.75672¥2,756.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.39152¥7,174.56
6,000¥2.20764¥13,245.84
9,000¥2.11396¥19,025.64
15,000¥2.00873¥30,130.95
21,000¥1.94642¥40,874.82
30,000¥1.88588¥56,576.40
Manufacturers Standard Package