
PJL9410_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9410_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9410_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9410_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9410_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.31208 | ¥3,280.20 |
| 5,000 | ¥1.19710 | ¥5,985.50 |
| 7,500 | ¥1.16915 | ¥8,768.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.67200 | ¥36.72 |
| 100 | ¥2.35530 | ¥235.53 |
| 500 | ¥1.78632 | ¥893.16 |
| 1,000 | ¥1.60289 | ¥1,602.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.43200 | ¥34.32 |
| 100 | ¥2.20060 | ¥220.06 |
| 500 | ¥1.66954 | ¥834.77 |
| 1,000 | ¥1.49803 | ¥1,498.03 |

