N-Channel 30 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJC7428_R1_00001

DigiKey Part Number
3757-PJC7428_R1_00001TR-ND - Tape & Reel (TR)
3757-PJC7428_R1_00001CT-ND - Cut Tape (CT)
3757-PJC7428_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJC7428_R1_00001
Description
SOT-323, MOSFET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 10 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 300mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,916
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.13300¥11.33
100¥0.70380¥70.38
500¥0.51422¥257.11
1,000¥0.45270¥452.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37405¥1,122.15
6,000¥0.33433¥2,005.98
9,000¥0.31406¥2,826.54
15,000¥0.29125¥4,368.75
21,000¥0.27774¥5,832.54
30,000¥0.26459¥7,937.70
Manufacturers Standard Package