
UJ32-C-H-MSMT-TR-68 | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-MSMT-TR-68TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-MSMT-TR-68CT-ND - Cut Tape (CT) 2223-UJ32-C-H-MSMT-TR-68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-MSMT-TR-68 |
Description | CONN RCPT USB 3.2 TYPE C SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-MSMT-TR-68 Models |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 10 | ¥30.16100 | ¥301.61 |
| 25 | ¥28.27000 | ¥706.75 |
| 50 | ¥26.91880 | ¥1,345.94 |
| 100 | ¥25.63370 | ¥2,563.37 |
| 250 | ¥24.02832 | ¥6,007.08 |
| 500 | ¥23.02864 | ¥11,514.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.79037 | ¥21,790.37 |
| 2,000 | ¥20.75120 | ¥41,502.40 |
| 3,000 | ¥20.16661 | ¥60,499.83 |











