
PJA3460_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3460_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3460_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3460_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3460_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.5A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 509 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.63700 | ¥16.37 |
| 100 | ¥1.02130 | ¥102.13 |
| 500 | ¥0.75390 | ¥376.95 |
| 1,000 | ¥0.66714 | ¥667.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55668 | ¥1,670.04 |
| 6,000 | ¥0.50091 | ¥3,005.46 |
| 9,000 | ¥0.47247 | ¥4,252.23 |
| 15,000 | ¥0.44048 | ¥6,607.20 |
| 21,000 | ¥0.42153 | ¥8,852.13 |
| 30,000 | ¥0.40310 | ¥12,093.00 |




