
PJA3430_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3430_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3430_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3430_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3430_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 92 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48626 | ¥1,458.78 |
| 6,000 | ¥0.43653 | ¥2,619.18 |
| 9,000 | ¥0.41117 | ¥3,700.53 |
| 15,000 | ¥0.38264 | ¥5,739.60 |
| 21,000 | ¥0.36574 | ¥7,680.54 |
| 30,000 | ¥0.34929 | ¥10,478.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90060 | ¥90.06 |
| 500 | ¥0.66192 | ¥330.96 |
| 1,000 | ¥0.58475 | ¥584.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90060 | ¥90.06 |
| 500 | ¥0.66194 | ¥330.97 |
| 1,000 | ¥0.58477 | ¥584.77 |

