
PJA3413_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3413_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3413_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3413_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3413_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.4A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 522 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 82mOhm @ 3.4A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.22400 | ¥12.24 |
| 100 | ¥0.76000 | ¥76.00 |
| 500 | ¥0.55640 | ¥278.20 |
| 1,000 | ¥0.49033 | ¥490.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40597 | ¥1,217.91 |
| 6,000 | ¥0.36334 | ¥2,180.04 |
| 9,000 | ¥0.34160 | ¥3,074.40 |
| 15,000 | ¥0.31713 | ¥4,756.95 |
| 21,000 | ¥0.30263 | ¥6,355.23 |
| 30,000 | ¥0.28854 | ¥8,656.20 |








