
MMSZ5251B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5251B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5251B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5251B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B-AU_R1_000A1 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 29 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5251B_R1_00001 | Panjit International Inc. | 2,688 | 3757-MMSZ5251B_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| MMSZ5251B | Good-Ark Semiconductor | 6,000 | 4786-MMSZ5251BCT-ND | ¥1.08000 | Parametric Equivalent |
| MMSZ5251BHE3-TP | MCC (Micro Commercial Components) | 5,000 | 353-MMSZ5251BHE3-TPCT-ND | ¥2.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22585 | ¥677.55 |
| 6,000 | ¥0.20047 | ¥1,202.82 |
| 9,000 | ¥0.18750 | ¥1,687.50 |
| 15,000 | ¥0.17291 | ¥2,593.65 |
| 21,000 | ¥0.16425 | ¥3,449.25 |
| 30,000 | ¥0.15584 | ¥4,675.20 |
| 75,000 | ¥0.13734 | ¥10,300.50 |
| 150,000 | ¥0.12591 | ¥18,886.50 |
| 300,000 | ¥0.11629 | ¥34,887.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76900 | ¥7.69 |
| 100 | ¥0.47060 | ¥47.06 |
| 500 | ¥0.34056 | ¥170.28 |
| 1,000 | ¥0.29813 | ¥298.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.80200 | ¥8.02 |
| 100 | ¥0.41350 | ¥41.35 |
| 500 | ¥0.38868 | ¥194.34 |
| 1,000 | ¥0.36388 | ¥363.88 |

