
MMSZ5251B | |
|---|---|
DigiKey Part Number | 4786-MMSZ5251BTR-ND - Tape & Reel (TR) 4786-MMSZ5251BCT-ND - Cut Tape (CT) 4786-MMSZ5251BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.39530 | ¥39.53 |
| 500 | ¥0.28482 | ¥142.41 |
| 1,000 | ¥0.24884 | ¥248.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20278 | ¥608.34 |
| 6,000 | ¥0.17950 | ¥1,077.00 |
| 9,000 | ¥0.16760 | ¥1,508.40 |
| 15,000 | ¥0.15419 | ¥2,312.85 |
| 21,000 | ¥0.14625 | ¥3,071.25 |
| 30,000 | ¥0.13851 | ¥4,155.30 |

