Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5230A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5230A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5230A_R1_00001 |
Description | DIODE ZENER 4.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±1.91% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.91% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A4V7,215 | Nexperia USA Inc. | 1,520 | 1727-5316-1-ND | ¥5.29000 | Similar |
| BZX84-B4V7,215 | Nexperia USA Inc. | 0 | 1727-5012-1-ND | ¥0.00000 | Similar |
| BZX84-C4V7,215 | Nexperia USA Inc. | 0 | 1727-2938-1-ND | ¥1.08000 | Similar |
| BZX84-C4V7,235 | Nexperia USA Inc. | 0 | 1727-1889-1-ND | ¥1.08000 | Similar |
| BZX84B4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 13,461 | 112-BZX84B4V7-E3-08CT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,252,000 | ¥0.16047 | ¥521,848.44 |






