
MMBTA06W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBTA06W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBTA06W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBTA06W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA06W_R1_00001 |
Description | TRANS NPN 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA06WT1G | onsemi | 2,037 | MMBTA06WT1GOSCT-ND | ¥0.26000 | Similar |
| PMSTA06,115 | Nexperia USA Inc. | 20,424 | 1727-6293-1-ND | ¥0.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22078 | ¥662.34 |
| 6,000 | ¥0.19589 | ¥1,175.34 |
| 9,000 | ¥0.18318 | ¥1,648.62 |
| 15,000 | ¥0.16887 | ¥2,533.05 |
| 21,000 | ¥0.16039 | ¥3,368.19 |
| 30,000 | ¥0.15214 | ¥4,564.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.45240 | ¥45.24 |
| 500 | ¥0.32700 | ¥163.50 |
| 1,000 | ¥0.28614 | ¥286.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.34800 | ¥13.48 |
| 100 | ¥0.84110 | ¥84.11 |
| 500 | ¥0.61876 | ¥309.38 |
| 1,000 | ¥0.54648 | ¥546.48 |

