
MMBTA06WT1G | |
|---|---|
DigiKey Part Number | MMBTA06WT1GOSTR-ND - Tape & Reel (TR) MMBTA06WT1GOSCT-ND - Cut Tape (CT) MMBTA06WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA06WT1G |
Description | TRANS NPN 80V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA06WT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSTA06-7-F | Diodes Incorporated | 5,272 | MMSTA06-FDICT-ND | ¥3.39000 | Direct |
| PMSTA06,115 | Nexperia USA Inc. | 20,424 | 1727-6293-1-ND | ¥1.57000 | Direct |
| PMBTA06,235 | Nexperia USA Inc. | 10,000 | 1727-2161-1-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.95100 | ¥9.51 |
| 100 | ¥0.58720 | ¥58.72 |
| 500 | ¥0.42690 | ¥213.45 |
| 1,000 | ¥0.37496 | ¥374.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29105 | ¥873.15 |
| 6,000 | ¥0.25936 | ¥1,556.16 |








