Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06W_R1_00001

DigiKey Part Number
3757-MMBTA06W_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBTA06W_R1_00001CT-ND - Cut Tape (CT)
3757-MMBTA06W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA06W_R1_00001
Description
TRANS NPN 80V 0.5A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA06WT1Gonsemi2,037MMBTA06WT1GOSCT-ND¥1.57000Similar
PMSTA06,115Nexperia USA Inc.20,4241727-6293-1-ND¥1.57000Similar
In-Stock: 1,550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22078¥662.34
6,000¥0.19589¥1,175.34
9,000¥0.18318¥1,648.62
15,000¥0.16887¥2,533.05
21,000¥0.16039¥3,368.19
30,000¥0.15214¥4,564.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.73600¥7.36
100¥0.45240¥45.24
500¥0.32700¥163.50
1,000¥0.28614¥286.14
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.34800¥13.48
100¥0.84110¥84.11
500¥0.61876¥309.38
1,000¥0.54648¥546.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.