


MBR1020LL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR1020LL_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR1020LL_R1_00001CT-ND - Cut Tape (CT) 3757-MBR1020LL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1020LL_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 mA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.73440 | ¥73.44 |
| 500 | ¥0.53672 | ¥268.36 |
| 1,000 | ¥0.47255 | ¥472.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39084 | ¥1,172.52 |
| 6,000 | ¥0.34953 | ¥2,097.18 |
| 9,000 | ¥0.32845 | ¥2,956.05 |
| 15,000 | ¥0.30474 | ¥4,571.10 |
| 21,000 | ¥0.29069 | ¥6,104.49 |
| 30,000 | ¥0.27702 | ¥8,310.60 |




