
BZX84C18_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C18_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C18_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C18_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18_R1_00001 |
Description | DIODE ZENER 18V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18_R1_00001 | Panjit International Inc. | 2,988 | 3757-BZX84B18_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| BZX84-A18,215 | Nexperia USA Inc. | 27,982 | 1727-1665-1-ND | ¥5.71000 | Similar |
| BZX84B18LT1G | onsemi | 17,146 | BZX84B18LT1GOSCT-ND | ¥1.74000 | Similar |
| BZX84C18 TR PBFREE | Central Semiconductor Corp | 7,669 | 1514-BZX84C18TRPBFREECT-ND | ¥5.62000 | Similar |
| BZX84C18-E3-08 | Vishay General Semiconductor - Diodes Division | 30,000 | BZX84C18-E3-08GICT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.68600 | ¥6.86 |
| 100 | ¥0.42010 | ¥42.01 |
| 500 | ¥0.30284 | ¥151.42 |
| 1,000 | ¥0.26481 | ¥264.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21612 | ¥648.36 |
| 6,000 | ¥0.19147 | ¥1,148.82 |
| 9,000 | ¥0.17888 | ¥1,609.92 |
| 15,000 | ¥0.16471 | ¥2,470.65 |
| 21,000 | ¥0.15630 | ¥3,282.30 |
| 30,000 | ¥0.14813 | ¥4,443.90 |

