
BZX84B11_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B11_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B11_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B11_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B11_R1_00001 |
Description | DIODE ZENER 11V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.80200 | ¥8.02 |
| 100 | ¥0.49370 | ¥49.37 |
| 500 | ¥0.35760 | ¥178.80 |
| 1,000 | ¥0.31327 | ¥313.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25659 | ¥769.77 |
| 6,000 | ¥0.22794 | ¥1,367.64 |
| 9,000 | ¥0.21330 | ¥1,919.70 |
| 15,000 | ¥0.19683 | ¥2,952.45 |
| 21,000 | ¥0.18706 | ¥3,928.26 |
| 30,000 | ¥0.17755 | ¥5,326.50 |

