Zener Diode 11 V 410 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B11_R1_00001

DigiKey Part Number
3757-BZX84B11_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84B11_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84B11_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B11_R1_00001
Description
DIODE ZENER 11V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 410 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,721
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.80200¥8.02
100¥0.49370¥49.37
500¥0.35760¥178.80
1,000¥0.31327¥313.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25659¥769.77
6,000¥0.22794¥1,367.64
9,000¥0.21330¥1,919.70
15,000¥0.19683¥2,952.45
21,000¥0.18706¥3,928.26
30,000¥0.17755¥5,326.50
Manufacturers Standard Package