
BZX584C3V9_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C3V9_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C3V9_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C3V9_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V9_R1_00001 |
Description | DIODE ZENER 3.9V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.62900 | ¥16.29 |
| 100 | ¥1.01720 | ¥101.72 |
| 500 | ¥0.75008 | ¥375.04 |
| 1,000 | ¥0.66375 | ¥663.75 |
| 2,000 | ¥0.59081 | ¥1,181.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.51171 | ¥2,558.55 |
| 10,000 | ¥0.46273 | ¥4,627.30 |
| 15,000 | ¥0.43776 | ¥6,566.40 |
| 25,000 | ¥0.40969 | ¥10,242.25 |
| 35,000 | ¥0.39305 | ¥13,756.75 |
| 50,000 | ¥0.37689 | ¥18,844.50 |










