
BAV99-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAV99-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAV99-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAV99-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-AU_R1_000A1 |
Description | DIODE ARRAY GP 75V 150MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99-AQ | Diotec Semiconductor | 2,081 | 4878-BAV99-AQCT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.60400 | ¥6.04 |
| 100 | ¥0.36970 | ¥36.97 |
| 500 | ¥0.26628 | ¥133.14 |
| 1,000 | ¥0.23246 | ¥232.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18921 | ¥567.63 |
| 6,000 | ¥0.16731 | ¥1,003.86 |
| 9,000 | ¥0.15611 | ¥1,404.99 |
| 15,000 | ¥0.14351 | ¥2,152.65 |
| 21,000 | ¥0.13603 | ¥2,856.63 |
| 30,000 | ¥0.12876 | ¥3,862.80 |





