
BAS40WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40WS_R1_00001 |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.58700 | ¥5.87 |
| 100 | ¥0.35890 | ¥35.89 |
| 500 | ¥0.25818 | ¥129.09 |
| 1,000 | ¥0.22536 | ¥225.36 |
| 2,000 | ¥0.19757 | ¥395.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.16727 | ¥836.35 |
| 10,000 | ¥0.14848 | ¥1,484.80 |
| 15,000 | ¥0.13888 | ¥2,083.20 |
| 25,000 | ¥0.12807 | ¥3,201.75 |
| 35,000 | ¥0.12167 | ¥4,258.45 |
| 50,000 | ¥0.11543 | ¥5,771.50 |






