Parametric Equivalent

BAS116WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS116WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS116WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAS116WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116WS_R1_00001 |
Description | DIODE STANDARD 75V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116WS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS116WS-AU_R1_000A1CT-ND | ¥306.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.53800 | ¥5.38 |
| 100 | ¥0.32910 | ¥32.91 |
| 500 | ¥0.23636 | ¥118.18 |
| 1,000 | ¥0.20601 | ¥206.01 |
| 2,000 | ¥0.18041 | ¥360.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.15252 | ¥762.60 |
| 10,000 | ¥0.13518 | ¥1,351.80 |
| 15,000 | ¥0.12633 | ¥1,894.95 |
| 25,000 | ¥0.11637 | ¥2,909.25 |
| 35,000 | ¥0.11046 | ¥3,866.10 |
| 50,000 | ¥0.10471 | ¥5,235.50 |



