Diode 100 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS100AS_R1_00001

DigiKey Part Number
3757-BAS100AS_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS100AS_R1_00001CT-ND - Cut Tape (CT)
3757-BAS100AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS100AS_R1_00001
Description
DIODE SCHOTTKY 100V 500MA SOD123
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
15 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
21pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,657
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.00900¥10.09
100¥0.62270¥62.27
500¥0.45304¥226.52
1,000¥0.39812¥398.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32788¥983.64
6,000¥0.29239¥1,754.34
9,000¥0.27427¥2,468.43
15,000¥0.25389¥3,808.35
21,000¥0.24181¥5,078.01
30,000¥0.23005¥6,901.50
Manufacturers Standard Package