Zener Diode 5.6 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ5.6_R1_00001

DigiKey Part Number
3757-1SMB3EZ5.6_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB3EZ5.6_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB3EZ5.6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ5.6_R1_00001
Description
DIODE ZENER 5.6V 3W DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5919BGood-Ark Semiconductor6,0004786-1SMB5919BCT-ND¥5.71000Parametric Equivalent
3SMBJ5919B-TPMCC (Micro Commercial Components)8,1433SMBJ5919B-TPMSCT-ND¥5.54000Parametric Equivalent
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.92700¥19.27
100¥1.21070¥121.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥0.82708¥661.66
1,600¥0.73683¥1,178.93
2,400¥0.69080¥1,657.92
4,000¥0.63898¥2,555.92
5,600¥0.60827¥3,406.31
8,000¥0.57839¥4,627.12
Manufacturers Standard Package