Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 42.000" L x 28.600" W x 14.800" H (1066.80mm x 726.44mm x 375.92mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WME6BL

DigiKey Part Number
298-WME6BL-ND
Manufacturer
Manufacturer Product Number
WME6BL
Description
RACK STEEL 42X28.6X14.8 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 42.000" L x 28.600" W x 14.800" H (1066.80mm x 726.44mm x 375.92mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
6RU
Manufacturer
Panduit Corp
Dimensions - Overall
42.000" L x 28.600" W x 14.800" H (1066.80mm x 726.44mm x 375.92mm)
Series
Door
Steel
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Sides
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Sides, Top
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,434.11000¥13,434.11
Manufacturers Standard Package