
ACF20 | |
|---|---|
DigiKey Part Number | 298-ACF20-ND |
Manufacturer | |
Manufacturer Product Number | ACF20 |
Description | SWING SECURITY HANDLE SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 241.3mm x 38.1mm Cutout Screw Holes, Back |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Panduit Corp | Type Swinghandle |
Series | Panel Cutout Dimensions Rectangular - 241.3mm x 38.1mm |
Packaging Bulk | Mounting Type Screw Holes, Back |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥832.79000 | ¥832.79 |
| 5 | ¥791.45000 | ¥3,957.25 |
| 10 | ¥774.25100 | ¥7,742.51 |
| 25 | ¥752.05680 | ¥18,801.42 |
| 50 | ¥735.66260 | ¥36,783.13 |
| 100 | ¥719.60110 | ¥71,960.11 |
| 250 | ¥698.86780 | ¥174,716.95 |
| 500 | ¥683.55144 | ¥341,775.72 |
| 1,000 | ¥668.54950 | ¥668,549.50 |


