
PS12-D | |
|---|---|
DigiKey Part Number | 298-15569-ND |
Manufacturer | |
Manufacturer Product Number | PS12-D |
Description | CONN INLINE 12-14 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Inline, Individual Openings (Parallel) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.66960 | ¥66.74 |
| 50 | ¥2.61340 | ¥130.67 |
| 100 | ¥2.55630 | ¥255.63 |
| 250 | ¥2.48396 | ¥620.99 |
| 500 | ¥2.43056 | ¥1,215.28 |
| 1,000 | ¥2.37829 | ¥2,378.29 |
| 2,500 | ¥2.31080 | ¥5,777.00 |




