
PLWP1.5I-D30 | |
|---|---|
DigiKey Part Number | 298-20153-ND |
Manufacturer | |
Manufacturer Product Number | PLWP1.5I-D30 |
Description | CBL TIE LOCKING BLACK 40LB 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.500' (152.40mm, 6.00") |
Manufacturer Panduit Corp | Mounting Type Push Mount, Winged Arrowhead |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 6" | Shelf Life 48 Months |
Bundle Diameter 1.25" (31.75mm) | Shelf Life Start Date of Manufacture |
Width 0.135" (3.43mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.36000 | ¥4.36 |
| 10 | ¥4.07800 | ¥40.78 |
| 25 | ¥3.95600 | ¥98.90 |
| 50 | ¥3.86720 | ¥193.36 |
| 100 | ¥3.78010 | ¥378.01 |
| 250 | ¥3.66644 | ¥916.61 |
| 500 | ¥3.58208 | ¥1,791.04 |
| 1,000 | ¥3.49939 | ¥3,499.39 |
| 2,500 | ¥3.39230 | ¥8,480.75 |



