
PLWP1.5I-D | |
|---|---|
DigiKey Part Number | 298-1350-ND |
Manufacturer | |
Manufacturer Product Number | PLWP1.5I-D |
Description | CBL TIE LOCKING NATURAL 40LB 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.500' (152.40mm, 6.00") |
Manufacturer Panduit Corp | Mounting Type Push Mount, Winged Arrowhead |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 6" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.25" (31.75mm) | Base Product Number |
Width 0.135" (3.43mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.00836 | ¥1,504.18 |
| 1,000 | ¥2.93901 | ¥2,939.01 |
| 1,500 | ¥2.89904 | ¥4,348.56 |
| 2,500 | ¥2.84926 | ¥7,123.15 |
| 3,500 | ¥2.81681 | ¥9,858.83 |
| 5,000 | ¥2.78273 | ¥13,913.65 |




