


PLT7LH-L0 | |
|---|---|
DigiKey Part Number | 298-1370-ND |
Manufacturer | |
Manufacturer Product Number | PLT7LH-L0 |
Description | CBL TIE LOCKING BLK 120LB 2.058' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.00" (177.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.058' (627.38mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 24.75" | Shelf Life 48 Months |
Bundle Diameter 7.00" (177.80mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.21000 | ¥18.21 |
| 10 | ¥16.89600 | ¥168.96 |
| 25 | ¥16.38920 | ¥409.73 |
| 50 | ¥16.01440 | ¥800.72 |
| 100 | ¥15.64570 | ¥1,564.57 |
| 250 | ¥15.16872 | ¥3,792.18 |
| 500 | ¥14.81494 | ¥7,407.47 |
| 1,000 | ¥14.46743 | ¥14,467.43 |
| 2,500 | ¥14.01738 | ¥35,043.45 |







