


PLT7LH-C0 | |
|---|---|
DigiKey Part Number | 298-1371-ND |
Manufacturer | |
Manufacturer Product Number | PLT7LH-C0 |
Description | CBL TIE LOCKING BLK 120LB 2.058' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.00" (177.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.058' (627.38mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 24.75" | Shelf Life 48 Months |
Bundle Diameter 7.00" (177.80mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥12.75970 | ¥1,275.97 |
| 200 | ¥12.46475 | ¥2,492.95 |
| 300 | ¥12.29497 | ¥3,688.49 |
| 500 | ¥12.08332 | ¥6,041.66 |
| 700 | ¥11.94544 | ¥8,361.81 |
| 1,000 | ¥11.80056 | ¥11,800.56 |



