Lashing, Locking Black 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lashing, Locking Black 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Panduit Premium Cable Ties

PLT5EH-C0

DigiKey Part Number
298-13990-ND
Manufacturer
Manufacturer Product Number
PLT5EH-C0
Description
TIE LASH LOCK BLACK 250LB 1.677'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lashing, Locking Black 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.677' (511.00mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
250 lbs (113.40 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Lashing, Locking
Color
Black
Length - Approximate
20"
Shelf Life
48 Months
Bundle Diameter
5.00" (127.00mm)
Shelf Life Start
Date of Manufacture
Width
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥19.12080¥1,912.08
200¥18.67725¥3,735.45
300¥18.42167¥5,526.50
500¥18.10302¥9,051.51
700¥17.89550¥12,526.85
1,000¥17.67744¥17,677.44
Manufacturers Standard Package