NTC Thermistor 50k Cylindrical Probe, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185353907

DigiKey Part Number
900-2185353907-ND
Manufacturer
Manufacturer Product Number
2185353907
Description
GLASS NTC PROBE A -50K1%,B3892,L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Molex
B0/50
3892K
Series
Operating Temperature
-40°C ~ 250°C
Packaging
Bag
Length - Lead Wire
2.17" (55.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
50k
Package / Case
Cylindrical Probe, Stainless Steel
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.73000¥89.73
5¥81.26000¥406.30
10¥78.11800¥781.18
25¥74.36400¥1,859.10
50¥71.79180¥3,589.59
100¥69.43570¥6,943.57
500¥64.68858¥32,344.29
1,000¥62.91904¥62,919.04
Manufacturers Standard Package