Marker Strap/Flag Tie Yellow 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Yellow 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLF1M-M4Y

DigiKey Part Number
298-20092-ND
Manufacturer
Manufacturer Product Number
PLF1M-M4Y
Description
MARKER TIE YELLOW 18LB 4.30"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Yellow 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLF1M-M4Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.358' (109.12mm, 4.30")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
Write-On Area
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Marker Strap/Flag Tie
Color
Yellow
Length - Approximate
4.25"
Shelf Life
48 Months
Bundle Diameter
0.87" (22.10mm)
Shelf Life Start
Date of Manufacture
Width
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥3.07600¥30.76
25¥2.98360¥74.59
50¥2.91740¥145.87
100¥2.85200¥285.20
250¥2.76612¥691.53
500¥2.70304¥1,351.52
1,000¥2.64073¥2,640.73
3,000¥2.54436¥7,633.08
Manufacturers Standard Package
Alternate Color
MARKER TIE NATURAL 18LB 4.30"
In-Stock: 0
Unit Price: ¥2.13942
MARKER TIE WHITE 18LB 4.30"
In-Stock: 275
Unit Price: ¥3.22000
MARKER TIE RED 18LB 4.30"
In-Stock: 0
Unit Price:
MARKER TIE ORANGE 18LB 4.30"
In-Stock: 0
Unit Price:
MARKER TIE BLUE 18LB 4.30"
In-Stock: 0
Unit Price: