


PLF1M-M3 | |
|---|---|
DigiKey Part Number | 298-22917-ND |
Manufacturer | |
Manufacturer Product Number | PLF1M-M3 |
Description | MARKER TIE ORANGE 18LB 4.30" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Orange 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLF1M-M3 Models |
Category | Width 0.098" (2.50mm) |
Manufacturer Panduit Corp | Length - Actual 0.358' (109.12mm, 4.30") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Features Write-On Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.25" | Color Orange |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IT18FL3L4 | HellermannTyton | 0 | IT18FL3L4-ND | ¥8.85910 | Similar |








